Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
- RS Stock No.:
- 683-316
- Mfr. Part No.:
- NEB-HLP-1010-H
- Brand:
- Nebo
Subtotal (1 unit)*
$79.55
(exc. GST)
$87.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,036 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.55 |
*price indicative
- RS Stock No.:
- 683-316
- Mfr. Part No.:
- NEB-HLP-1010-H
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Hazardous Area Certification | No | |
| Series | NEB-HLP | |
| Standards/Approvals | RoHS | |
| Length | 42.926mm | |
| Colour | Black | |
| LED Luminosity | 250 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Hazardous Area Certification No | ||
Series NEB-HLP | ||
Standards/Approvals RoHS | ||
Length 42.926mm | ||
Colour Black | ||
LED Luminosity 250 lumens | ||
- COO (Country of Origin):
- CN
NEBO MYCRO 250 LUMEN RECHARGEABLE HEADTORCH 2 PACK
The MYCRO 250 is a rechargeable headlamp and cap-light that includes an adjustable head strap. Small enough to fit in the Palm of your hand, the integrated tilt feature allows you to position the beam exactly where you want it.
Features and Benefits
• USB-C rechargeable
• Smart Power Control™ (SPC)
• Direct-to-Low
• Water and dust-resistant (IPX4)
• Battery charging indicator
• Detachable cap light clip with adjustable tilt
• Visor clip securely mounts onto Peak of a cap
• Smart Power Control™ (SPC)
• Direct-to-Low
• Water and dust-resistant (IPX4)
• Battery charging indicator
• Detachable cap light clip with adjustable tilt
• Visor clip securely mounts onto Peak of a cap
Modes
• High (250 lumens) - 1 hours / 65 meters
• Medium (50 lumens) - 2 hours / 50 meters
• Low (15 lumens) - 5 hours / 15 meters
• Medium (50 lumens) - 2 hours / 50 meters
• Low (15 lumens) - 5 hours / 15 meters
Included Accessories
• 2 adjustable head straps
one size fits all
• USB-A to USB-C charging cable
• USB-A to USB-C charging cable
Battery Information
• Powered by rechargeable battery (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo NEB-HLP-1011-G LED Head Torch 250 lm Einstein Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo LED Handheld LED Torch Black 250 lm, 197 mm
