Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- RS Stock No.:
- 683-293
- Mfr. Part No.:
- NEB-FLT-0020-H
- Brand:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-293
- Mfr. Part No.:
- NEB-FLT-0020-H
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | Micro USB | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Series | NEB-FLT | |
| Battery Supplied | Yes | |
| Standards/Approvals | RoHS | |
| Length | 184.15mm | |
| Colour | Black | |
| LED Luminosity | 2000 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type Micro USB | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Series NEB-FLT | ||
Battery Supplied Yes | ||
Standards/Approvals RoHS | ||
Length 184.15mm | ||
Colour Black | ||
LED Luminosity 2000 lumens | ||
- COO (Country of Origin):
- CN
NEBO DAVINCI 2000 TORCH
The Davinci™ 2000 lumen rechargeable flashlight by NEBO is a powerful handheld flashlight with 4 light modes and an included 2000mAh power bank for charging your smart devices. The included mode selection dial makes it easy to switch between modes and the powerful LED in this flashlight can light up 259 meters. The included battery allows for up to 20 hours of operation in between charges.
Features and Benefits
• Fully rechargeable
• 2000mAh Power bank
• Anodised aircraft-grade aluminium
• Water and dust resistant (IPX7)
• Mode selection dial
• 4x zoom
• 2000mAh Power bank
• Anodised aircraft-grade aluminium
• Water and dust resistant (IPX7)
• Mode selection dial
• 4x zoom
Modes
• High (2000 lumens): 2 hours / 259 meters
• Medium (800 lumens): 5 hours / 170 meters
• Low (200 lumens): 20 hours / 97 meters
• Strobe (2000 lumens): 2 hours / 259 meters
• Medium (800 lumens): 5 hours / 170 meters
• Low (200 lumens): 20 hours / 97 meters
• Strobe (2000 lumens): 2 hours / 259 meters
Included Accessories
• Micro-USB charging cable
• Detachable lanyard
• Rechargeable battery
• Detachable lanyard
• Rechargeable battery
Battery Information
• Powered by 1x 2000mAh Li-ion 18650 3.7v battery
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
