Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-296
Mfr. Part No.:
NEB-FLT-1006-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminous Flux

2000lm

Hazardous Area Certification

No

IP Rating

IPX6

Number of Batteries

1

Battery Supplied

Yes

Series

Torchy 2K

Width

25mm

Depth

25mm

Standards/Approvals

RoHS

Length

110mm

Colour

Grey

LED Luminosity

2000 lumens

Battery Capacity

2200mAh

COO (Country of Origin):
CN

NEBO TORCHY 2K


The TORCHY 2K is MagDock USB rechargeable, water-resistant (IPX6) and is equipped with 5 light modes, which are seamlessly transitioned through Smart Power Control. This powerful pocket light features a detachable 2-way clip for convenient carry and hands-free lighting.

Features and Benefits


• Rechargeable

• Anodised aircraft-grade aluminium

• Water and impact-resistant

• Smart Power Control

• Direct-to-Low

• Removable steel belt/pocket clip

• Power Memory Recall

Modes


• Turbo (2,000 lumens) - 30 second intervals* / 200 meters • High (500 lumens) - 3.5 hours / 90 meters

• Medium (200 lumens): 6 hours / 50 meters

• Low (35 lumens) - 30 hours / 25 meters

• Strobe (500 lumens) - 2 hours / 125 meters

*Turbo mode is designed to give you short bursts of power when you need it most. After 30 seconds, the light will return to the previously used mode to prevent the light from overheating and protect the battery. Turbo mode can be reactivated at any time.

Included Accessories


• MagDock USB charging cable included

Battery Information


• 1x 2200 mAh Li-ion 18650 rechargeable battery (included)

• Recharge time: 3-5 hours, depending on output of USB

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy