Nebo LED Torch Grey Rechargeable 100 lm, 60 mm
- RS Stock No.:
- 683-315
- Mfr. Part No.:
- NEB-HLP-1009-G
- Brand:
- Nebo
Subtotal (1 unit)*
$39.31
(exc. GST)
$43.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.31 |
*price indicative
- RS Stock No.:
- 683-315
- Mfr. Part No.:
- NEB-HLP-1009-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 100lm | |
| Hazardous Area Certification | No | |
| Series | NEB-HLP | |
| Length | 60mm | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| LED Luminosity | 100 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 100lm | ||
Hazardous Area Certification No | ||
Series NEB-HLP | ||
Length 60mm | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
LED Luminosity 100 lumens | ||
- COO (Country of Origin):
- CN
NEBO EINSTEIN CAP 100 LUMEN RECHARGABLE TORCH
The Einstein™ Cap Light by NEBO is a 100 lumen rechargeable cap light with 4 light modes for perfect lighting control and level according to your needs. The included battery allows for up to 18 hours of operation in between charges.
Features and Benefits
• Fully rechargeable
• Durable ABS construction
• Water resistant (IPX5)
• Adjustable cap clip
• Green night Vision LED
• Durable ABS construction
• Water resistant (IPX5)
• Adjustable cap clip
• Green night Vision LED
Modes
• High (100 lumens): 2 hours / 24 meters
• Low (50 lumens): 3.5 hours / 15 meters
• Strobe (100 lumens): 10 hours / 13 meters
• Green (4 lumens): 10 hours / 13 meters
• Low (50 lumens): 3.5 hours / 15 meters
• Strobe (100 lumens): 10 hours / 13 meters
• Green (4 lumens): 10 hours / 13 meters
Included Accessories
• USB-C to Micro-USB charging cable
• Rechargeable battery
• Rechargeable battery
Battery Information
• Powered by 1x 500mAh 602535 3.7v battery
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Grey Rechargeable 1000 lm, 254 mm
- Nebo LED Torch Black 11.55 in
- Nebo LED Torch Black 6.1 in
- Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
- Nebo LED Pocket Torch Grey Rechargeable 2000 lm, 5.3 in
- Nebo LED Torch Black 8.5 in
