Nebo LED Torch Black Rechargeable 2000 lm, 244 mm

Subtotal (1 unit)*

$131.22

(exc. GST)

$144.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 187 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.22

*price indicative

RS Stock No.:
683-281
Mfr. Part No.:
NEB-WLT-1003-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminous Flux

2000lm

Hazardous Area Certification

No

Series

NEB-WLT

Standards/Approvals

RoHS

Length

244mm

Colour

Black

LED Luminosity

2000 lumens

COO (Country of Origin):
CN

NEBO SLYDE KING 2K TORCH


The SLYDE KING 2K: A rechargeable, waterproof (IPX7), and highly versatile lighting solution. It delivers a powerful 2,000-lumen flashlight with 4x zoom and a 500-lumen C•O•B work light. Both light modes are fully dimmable and feature programmable memory for convenience. Designed with an ergonomic rubberised grip and a strong magnetic base, the SLYDE KING 2K is built for performance and durability.

Features and Benefits


• USB-C rechargeable
• OC™ Technology
• 4x adjustable zoom
• Dimming + Power Memory Setting
• Direct-to-Red
• Power indicator
• Battery charging indicator
• Rubberised grip
• Anodised aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
• Powerful magnetic base

Modes


• Flashlight (2000 lumens) - 2 hours / 409 meters
• C.O.B Work Light (500 lumens) - 4 hours / 34 meters
• Red C.O.B Steady (40 lumens) - 6 hours / 9 meters
• Red C.O.B Flash (40 lumens) - 6 hours / 9meters

Included Accessories


• USB-A to USB-C charging cable
• Lanyard

Battery Information


Powered by internal rechargeable battery (Recharge time: 4 - 8 hours, depending on output of USB)

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy