Nebo LED Torch Grey Rechargeable 1000 lm, 254 mm
- RS Stock No.:
- 683-259
- Mfr. Part No.:
- NEB-LTN-1000-G
- Brand:
- Nebo
Subtotal (1 unit)*
$131.22
(exc. GST)
$144.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 275 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $131.22 |
*price indicative
- RS Stock No.:
- 683-259
- Mfr. Part No.:
- NEB-LTN-1000-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | Micro USB | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| Series | NEB-LTN | |
| Standards/Approvals | RoHS | |
| Length | 254mm | |
| Colour | Grey | |
| LED Luminosity | 1000 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type Micro USB | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
Series NEB-LTN | ||
Standards/Approvals RoHS | ||
Length 254mm | ||
Colour Grey | ||
LED Luminosity 1000 lumens | ||
- COO (Country of Origin):
- CN
NEBO GALILEO 500 LUMEN RECHARGEABLE LANTERN
The Galileo™ 500 lantern by NEBO is a rechargeable, 500 lumen lantern with multiple beam patterns, dimming, direct-to-red, Smart Power Control, and carabiner-style carry handle. Featuring a USB output connector for powering 2600mAh charging of most USB devices and a carabiner-style handle.
Features and Benefits
• Water resistant (IPX4)
• 2600mAh Powerbank
• Dust resistant
• Direct-to-Red
• USB rechargeable design
• Durable ABS plastic
• 2600mAh Powerbank
• Dust resistant
• Direct-to-Red
• USB rechargeable design
• Durable ABS plastic
Modes
• High 360° at 100% (500 lumens): 3.5 hours / 15 meters
• High 120° (175 lumens): 9 hours / 13 meters
• Low 360° fully dimmed (40 lumens): 10 hours / 4 meters
• Red High (15 lumens): 12 hours / 3 meters
• Red Low (2 lumens): 30 hours / 1 meters
• High 120° (175 lumens): 9 hours / 13 meters
• Low 360° fully dimmed (40 lumens): 10 hours / 4 meters
• Red High (15 lumens): 12 hours / 3 meters
• Red Low (2 lumens): 30 hours / 1 meters
Included Accessories
• Rechargeable battery
• USB Cable - 45cm
• Carabiner-style handle
• USB Cable - 45cm
• Carabiner-style handle
Battery Information
• Powered by 1x Li-ion 18650 2600 mAh 3.7v battery
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black 139.7 mm
- Nebo LED Lantern Grey Rechargeable 1600 lm, 135 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Grey Rechargeable 100 lm, 60 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 780 lm, 172 mm
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- Nebo LED Torch Black 11.55 in
