brennenstuhl Flash Light Torch Rechargeable 1200 lm, 155 mm
- RS Stock No.:
- 671-460
- Mfr. Part No.:
- 1178600801
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$157.22
(exc. GST)
$172.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.22 |
*price indicative
- RS Stock No.:
- 671-460
- Mfr. Part No.:
- 1178600801
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Housing Material | Metal | |
| Lamp Type | Flash Light | |
| Luminous Flux | 1200lm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Run Time | 31 h | |
| Battery Supplied | Yes | |
| Beam Distance | 210m | |
| Water Resistant | Yes | |
| Depth | 43mm | |
| Weight | 300g | |
| Length | 155mm | |
| Width | 43mm | |
| Standards/Approvals | No | |
| Battery Capacity | 4Ah | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Housing Material Metal | ||
Lamp Type Flash Light | ||
Luminous Flux 1200lm | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Run Time 31 h | ||
Battery Supplied Yes | ||
Beam Distance 210m | ||
Water Resistant Yes | ||
Depth 43mm | ||
Weight 300g | ||
Length 155mm | ||
Width 43mm | ||
Standards/Approvals No | ||
Battery Capacity 4Ah | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl Flash Light Torch Rechargeable 600 lm, 13.70 cm
- Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- Nightsearcher Flash Light Torch Black Rechargeable 6000 lm, 135 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1150 lm, 192.6 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
