Nightsearcher Flash Light Torch Black Rechargeable 1150 lm, 192.6 mm
- RS Stock No.:
- 333-718
- Mfr. Part No.:
- NSEXPLORER1150-ZM
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$122.92
(exc. GST)
$135.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.92 |
*price indicative
- RS Stock No.:
- 333-718
- Mfr. Part No.:
- NSEXPLORER1150-ZM
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | Flash Light | |
| Housing Material | Aluminium | |
| Luminous Flux | 1150lm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Beam Type | Spot To Ultra Wide Flood | |
| Battery Supplied | Yes | |
| Series | NSEXPLORER1150-ZM | |
| Beam Distance | 920m | |
| Water Resistant | Yes | |
| Standards/Approvals | IK07 Rated | |
| Length | 192.6mm | |
| Weight | 343g | |
| Colour | Black | |
| Head Diameter | 53mm | |
| Battery Capacity | 4000mAh | |
| Wireless Charging | No | |
| LED Luminosity | 1150 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type Flash Light | ||
Housing Material Aluminium | ||
Luminous Flux 1150lm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Beam Type Spot To Ultra Wide Flood | ||
Battery Supplied Yes | ||
Series NSEXPLORER1150-ZM | ||
Beam Distance 920m | ||
Water Resistant Yes | ||
Standards/Approvals IK07 Rated | ||
Length 192.6mm | ||
Weight 343g | ||
Colour Black | ||
Head Diameter 53mm | ||
Battery Capacity 4000mAh | ||
Wireless Charging No | ||
LED Luminosity 1150 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable Zoom Flashlight is an adjustable long distance spot beam, to ultra wide flood beam powerful flashlight, that offers up to 60 hours runtime. Featuring a handy battery status indicator and power bank to charge mobile devices.
Adjustable long distance spot beam to ultra wide flood beam
Large reflector giving long distance beam
Rechargeable lithium battery
Robust aircraft grade aluminium housing
Knurled body with secure grip & tactical front
Related links
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 6000 lm, 135 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Nightsearcher ATEX Flash Light Torch Yellow 183 mm
- brennenstuhl Flash Light Torch Rechargeable 600 lm, 13.70 cm
