Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- RS Stock No.:
- 333-761
- Mfr. Part No.:
- NSTRACKER1000-ZM
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$72.51
(exc. GST)
$79.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 19 November 2026
- Plus 127 unit(s) shipping from 17 December 2026
- Plus 54 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.51 |
*price indicative
- RS Stock No.:
- 333-761
- Mfr. Part No.:
- NSTRACKER1000-ZM
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Battery Type | 3xAAA Alkaline batteries | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Housing Material | Aircraft Aluminium | |
| Lamp Type | Flash Light | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 3 | |
| Run Time | 2 → 10 h | |
| Beam Type | Flood Beam | |
| Beam Distance | 250m | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Battery Size | AAA | |
| Width | 166.5mm | |
| Length | 166.5mm | |
| Weight | 224g | |
| Standards/Approvals | RoHS | |
| Depth | 166.5mm | |
| Head Diameter | 37mm | |
| Colour | Black | |
| Wireless Charging | No | |
| Battery Capacity | 2200mAh | |
| LED Luminosity | 1000 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Battery Type 3xAAA Alkaline batteries | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Housing Material Aircraft Aluminium | ||
Lamp Type Flash Light | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 3 | ||
Run Time 2 → 10 h | ||
Beam Type Flood Beam | ||
Beam Distance 250m | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Battery Size AAA | ||
Width 166.5mm | ||
Length 166.5mm | ||
Weight 224g | ||
Standards/Approvals RoHS | ||
Depth 166.5mm | ||
Head Diameter 37mm | ||
Colour Black | ||
Wireless Charging No | ||
Battery Capacity 2200mAh | ||
LED Luminosity 1000 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Powerful Rechargeable Flashlight offers versatile lighting with an adjustable zoom, allowing you to switch between a focused spot beam and a wide flood beam. It features a rechargeable lithium battery for convenience, but can also be powered by 3xAAA alkaline batteries as an alternative.
Lightweight design
Robust aircraft grade aluminium
Knurled body for secure grip
Related links
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1150 lm, 192.6 mm
- Nightsearcher Flash Light Torch Black Rechargeable 6000 lm, 135 mm
- Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Nightsearcher Spot and Flood Beam Torch Black Rechargeable 1000 lm, 133 mm
- Nightsearcher ATEX Flash Light Torch Yellow 183 mm
