LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- RS Stock No.:
- 689-597
- Mfr. Part No.:
- P6R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$232.68
(exc. GST)
$255.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.68 |
*price indicative
- RS Stock No.:
- 689-597
- Mfr. Part No.:
- P6R
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Number of Batteries | 1 | |
| Run Time | 2.5 h | |
| Battery Supplied | Yes | |
| Beam Distance | 320m | |
| Series | P-series 2025 | |
| Weight | 165g | |
| Length | 150mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Head Diameter | 35mm | |
| Battery Capacity | 3000mAh | |
| LED Luminosity | 1200 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Number of Batteries 1 | ||
Run Time 2.5 h | ||
Battery Supplied Yes | ||
Beam Distance 320m | ||
Series P-series 2025 | ||
Weight 165g | ||
Length 150mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Head Diameter 35mm | ||
Battery Capacity 3000mAh | ||
LED Luminosity 1200 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Torch, 1200lm Luminous Flux, 320m Beam Distance - P6R
This torch is a compact, rechargeable handheld lighting device designed for outdoor and professional use. It provides high-intensity LED illumination from a single-cell power source and is intended for sustained operation in wet or dusty conditions. The product combines a robust ingress protection rating with USB Type-C charging and a battery supplied for immediate use.
Features and Benefits:
• 1200lm output delivers strong illumination for long-range visibility
• 320m beam distance enables precise targeting of distant objects
• IP68 ingress protection supports submersion and dust resistance
• 3000 mAh cell provides extended operational energy capacity
• USB Type-C charging offers quick replenishment of power
• 320m beam distance enables precise targeting of distant objects
• IP68 ingress protection supports submersion and dust resistance
• 3000 mAh cell provides extended operational energy capacity
• USB Type-C charging offers quick replenishment of power
Applications
• Suitable for rugged outdoor camping and night navigation
• Ideal for search tasks requiring long beam reach
• Used for maintenance where water exposure is common
• Can be used for tactical scenarios needing Compact lighting
• Suitable for field inspections demanding portable illumination
• Ideal for search tasks requiring long beam reach
• Used for maintenance where water exposure is common
• Can be used for tactical scenarios needing Compact lighting
• Suitable for field inspections demanding portable illumination
What battery type is provided with the unit?
A single alkaline battery is supplied and is compatible with rechargeable operation.
How long will it run on a full charge or fresh cell?
The run time is specified as 2.5 hours under standard operating conditions.
What are the device's physical mass and length?
The torch has a mass of 165g and measures 150mm in length.
What is the lamp technology and head profile?
It uses an LED lamp with a 35mm head diameter for focused output.
Which safety or environmental approval does it hold?
The product complies with RoHS environmental standards.
Related links
- LEDLENSER LED Torch Black Rechargeable 280 lm, 116 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- LEDLENSER LED Torch Black Rechargeable 6500 lm, 196 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 125 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm
