Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- RS Stock No.:
- 333-765
- Mfr. Part No.:
- NSZOOM1000R
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$155.10
(exc. GST)
$170.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 03 December 2026
- Plus 90 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.10 |
*price indicative
- RS Stock No.:
- 333-765
- Mfr. Part No.:
- NSZOOM1000R
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | Anodised Aluminium | |
| Lamp Type | Flash Light | |
| Luminous Flux | 1000lm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 4 | |
| Beam Type | Spot to Flood | |
| Beam Distance | 600m | |
| Water Resistant | No | |
| Standards/Approvals | No | |
| Length | 141mm | |
| Colour | Black | |
| Battery Capacity | 2600mAh | |
| LED Luminosity | 1000 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material Anodised Aluminium | ||
Lamp Type Flash Light | ||
Luminous Flux 1000lm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Batteries 4 | ||
Beam Type Spot to Flood | ||
Beam Distance 600m | ||
Water Resistant No | ||
Standards/Approvals No | ||
Length 141mm | ||
Colour Black | ||
Battery Capacity 2600mAh | ||
LED Luminosity 1000 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Flashlight is a Zoom 1000R, compact, rechargeable LED flashlight with a super bright 1000 lumens output and adjustable head. Slide the bezel to focus the Zoom 1000R from a wide beam torch down to a spot beam flash light.
Type III hard anodised aluminium housing
Knurled body for secure grip
5 light modes
Tail cap tactical switch
IP66 rated
Related links
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 6000 lm, 135 mm
- Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1150 lm, 192.6 mm
- Nightsearcher Spot and Flood Beam Torch Black Rechargeable 1000 lm, 133 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
