brennenstuhl Flash Light Torch Rechargeable 600 lm, 137 mm

Subtotal (1 unit)*

$90.77

(exc. GST)

$99.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.77

*price indicative

RS Stock No.:
670-720
Mfr. Part No.:
1178600402
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Torch

Rechargeable

Yes

Lamp Type

Flash Light

Housing Material

Metal

Luminous Flux

600lm

IP Rating

IP67

Hazardous Area Certification

No

Run Time

26 h

Battery Supplied

Yes

Length

137mm

Width

35mm

Standards/Approvals

No

Depth

35mm

Weight

16kg

Battery Capacity

2.6Ah

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy