Peli LED Torch Black Rechargeable 224 lm, 140 mm

Subtotal (1 unit)*

$98.08

(exc. GST)

$107.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.08

*price indicative

RS Stock No.:
630-025
Mfr. Part No.:
019200-0001-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Battery Type

Alkaline

Product Type

Torch

Rechargeable

Yes

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

224lm

Hazardous Area Certification

No

IP Rating

IPX7

Number of Batteries

2

Battery Supplied

Yes

Beam Distance

81m

Battery Size

AAA

Standards/Approvals

No

Weight

2.2oz

Length

140mm

Colour

Black

LED Luminosity

224 Lumens

COO (Country of Origin):
CN
The Peli Flashlight is designed with size and extreme performance in mind. Using readily available AAA batteries, this bright LED light creates a clean white beam. Long run times combined with high and low light output modes, make for an efficient lighting tool; the perfect personal light.

Compact size

Ingress Protected IPX7

High / Low modes

On/Off/Momentary Switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy