Nebo LED Torch Grey, Black Rechargeable

Subtotal (1 unit)*

$129.82

(exc. GST)

$142.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +$129.82

*price indicative

RS Stock No.:
626-069
Mfr. Part No.:
NEB-LTN-1009-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Colour

Grey, Black

LED Luminosity

1000 lm

COO (Country of Origin):
CN

NEBO GALILEO 1000 FLEX RECHARGEABLE LANTERN


The Galileo™ 1000 FLEX lantern by NEBO is a rechargeable, 1000 lumen lantern with 5 light modes featuring 2600mAh USB A output connector for powering or charging most USB devices. A carabiner-style handle is included for convenient and secure carrying.

Features and Benefits


• Compact and lightweight
• Durable ABS plastic
• Dust resistant
• Water resistant (IPX4)
• Flex Power
• Direct-to-Red
• Power bank

Modes


• High 360° at 100% (1000 lumens): 2.25 hours / 21 meters
• Low 360° fully dimmed (100 lumens): 10 hours / 7 meters
• High 120° at 100% (450 lumens): 5.5 hours / 18 meters
• Low 120° fully dimmed (45 lumens): 15 hours / 7 meters
• Red High (15 lumens): 18 hours / 3 meters
• Red Low (2 lumens): 60 hours / 1 meters

Included Accessories


• Rechargeable battery
• USB-A to USB-C Cable
• Instruction Manual

Battery Information


Powered by 1x Li-ion 18650 2600 mAh 3.7v battery

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy