Nebo LED Torch Grey Rechargeable 1600 lm, 135 mm

Subtotal (1 unit)*

$155.76

(exc. GST)

$171.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +$155.76

*price indicative

RS Stock No.:
626-068
Mfr. Part No.:
NEB-LTN-0008-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Luminous Flux

1600lm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Length

135mm

Colour

Grey

LED Luminosity

1600 lm

COO (Country of Origin):
CN

NEBO GALILEO 1600 FLEX RECHARGEABLE LANTERN


The GALILEO 1600 is a powerful 1600-lumen, rechargeable lantern that utilises ARCUS C•O•B Technology to produce 360° or 120° of brilliant white or red light. Red light helps preserve night Vision and is the least visible light colour to animals. The GALILEO also serves as a power bank to charge your USB-powered devices.

Features and Benefits


• Compact and lightweight
• 2600mAh Power bank
• Durable ABS plastic
• Dust resistant
• Water resistant (IPX4)
• Flex Power
• Direct-to-Red

Modes


• High 360 at 100% (1000 lumens): 1.5 hours / 21 meters
• Medium 120° (300 lumens): 6 hours / 17 meters
• Low 360° fully dimmed (100 lumens): 10.54 hours / 7 meters
• Red High (15 lumens): 12 hours / 3 meters
• Red Low (2 lumens): 30 hours / 1 meters

Included Accessories


• USB-A to USB-C Cable
• Carabiner-style handle

Battery Information


• USB-A to USB-C Cable
• Carabiner-style handle

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy