Nebo LED Torch Black, White Rechargeable 1000 lm, 139.7 mm
- RS Stock No.:
- 683-260
- Mfr. Part No.:
- NEB-LTN-1003-H
- Brand:
- Nebo
Subtotal (1 unit)*
$104.93
(exc. GST)
$115.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 472 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.93 |
*price indicative
- RS Stock No.:
- 683-260
- Mfr. Part No.:
- NEB-LTN-1003-H
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| Series | NEB-LTN | |
| Standards/Approvals | RoHS | |
| Length | 139.7mm | |
| Colour | Black, White | |
| LED Luminosity | 1000 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
Series NEB-LTN | ||
Standards/Approvals RoHS | ||
Length 139.7mm | ||
Colour Black, White | ||
LED Luminosity 1000 lumens | ||
- COO (Country of Origin):
- CN
NEBO GALILEO AIR 1000 LUMEN RECHARGEABLE LANTERN
The Galileo™ Air 1000 is a powerful 1,000 lumen lantern that features a space-saving, collapsible design for convenient portability. The warm white light efficiently illuminates any space while the red light option helps preserve night Vision in low light conditions. This rechargeable lantern also serves as a power bank to charge your USB powered devices.
Features and Benefits
• USB-C rechargeable
• Collapsible
• Smart Power Control™ (SPC)
• Power Bank
• Direct-to-Red
• Folding carry handle
• Battery charging indicator
• Water-resistant (IPX4)
• Collapsible
• Smart Power Control™ (SPC)
• Power Bank
• Direct-to-Red
• Folding carry handle
• Battery charging indicator
• Water-resistant (IPX4)
Modes
• High (1,000 lumens) - 1 hour / 20 meters
• Medium (500 lumens) - 5 hours / 14 meters
• Low (100 lumens) - 10 hours / 6 meters
• Strobe (500 lumens) - 2.5 hours / 14 meters
• Red (40 lumens) - 10 hours / 5 meters
• Red Strobe (40 lumens) - 5 hours / 5 meters
• Medium (500 lumens) - 5 hours / 14 meters
• Low (100 lumens) - 10 hours / 6 meters
• Strobe (500 lumens) - 2.5 hours / 14 meters
• Red (40 lumens) - 10 hours / 5 meters
• Red Strobe (40 lumens) - 5 hours / 5 meters
Included Accessories
• USB-C to USB charging cable (included)
Battery Information
• Powered by rechargeable lithium polymer battery (104050, 3.7V, 2500mAh included) Recharge time: 2 hours (1.0A) - 4 hours (0.5A)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Grey Rechargeable 1000 lm, 254 mm
- Nebo LED Torch Black 100 lm, 86 mm
- Nebo LED Torch Black 1000 lm, 177 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
