Nebo LED Torch Black Rechargeable 500 lm, 195 mm

Subtotal (1 unit)*

$314.94

(exc. GST)

$346.43

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 91 unit(s), ready to ship from another location
Units
Per unit
1 +$314.94

*price indicative

RS Stock No.:
683-280
Mfr. Part No.:
NEB-SPT-1005-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Luminous Flux

500lm

Hazardous Area Certification

No

Series

NEB-SPT

Length

195mm

Standards/Approvals

RoHS

Colour

Black

LED Luminosity

500 lumens

COO (Country of Origin):
CN

NEBO MASTER SERIES SL25 600 LUMEN RECHARGABLE TORCH


With a light beam a quarter mile long, this 500 lumen spotlight also features a C•O•B floodlight for close range illumination. The magnetic mode select dial, magnetic base, reversible clip and tripod mount add ultimate versatility to your lighting solutions.

Features and Benefits


• USB-C rechargeable
• Magnetic Mode Select Dial
• Smart Power Control™ (SPC)
• Optimised Power Curve™
• Tripod mountable (M6)
• Reversible/removable steel clip
• Waterproof (IP67)
• Impact-resistant (2 meters)
• Anodised aircraft-grade aluminium
• Ergonomic rubberised grip
• Powerful magnetic base
• LED power/charging indicator

Modes


• Spot (500 lumens) - 6.5 hours / 400 meters
• White C•O•B (600 lumens) - 6 hours / 38 meters
• Red C•O•B (30 lumens) - 10.5 hours / 12 meters

Included Accessories


• Lanyard
• USB-C charging cable
• Gift box

Battery Information


• Powered by (2) 21700 rechargeable battery
• Recharge time: 3 hours (2.0A) - 12 hours (0.5A)

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy