Coast LED Torch Black Rechargeable 550 lm, 129 m

Subtotal (1 unit)*

$54.04

(exc. GST)

$59.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.04

*price indicative

RS Stock No.:
460-143
Mfr. Part No.:
GX10
Brand:
Coast
Find similar products by selecting one or more attributes.
Select all

Brand

Coast

Battery Type

ZITHION rechargeable

Product Type

Torch

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

550lm

IP Rating

IP67

Hazardous Area Certification

No

Number of Batteries

3

Beam Type

Flood

Series

GX

Battery Supplied

Yes

Beam Distance

177m

Water Resistant

Yes

Battery Size

AAA

Weight

124g

Length

129m

Standards/Approvals

No

Colour

Black

LED Luminosity

550 lm

COO (Country of Origin):
CN
The Coast Waterproof Focusing Torch has built-in water tight with an ultra strong, lightweight polymer handle over-moulded with grippy rubber. At just 5.25 inches long, this pocket friendly light shines in four modes of medium, high, Turbo, and low with a max output of 550 lumens. Use the COAST-patented PURE BEAM optic and TWIST FOCUS system to transition seamlessly between the edge to edge clarity of the Ultra View Flood Beam and the long range precision of the BULLS-EYE Spot Beam.

Drop Proof for use in rugged and high impact environments

TWIST FOCUS system

Dust resistance

Dual Power technology

Turbo Mode for overpowered light in critical situations

Crush Proof feature combines a super-tough stainless steel core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy