Nightsearcher ATEX Spot and Flood Beam Torch Black, Yellow Rechargeable 890 lm, 140 mm

Subtotal (1 unit)*

$922.71

(exc. GST)

$1,014.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$922.71

*price indicative

RS Stock No.:
333-769
Mfr. Part No.:
SA-SIGMA-RSL1000
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Torch

Battery Type

Lithium

Rechargeable

Yes

Plug Type

AC

Housing Material

Aluminium

Lamp Type

Spot and Flood Beam

Luminous Flux

890lm

IP Rating

IP68

Hazardous Area Certification

ATEX

Number of Batteries

6

Run Time

8 → 20h

Battery Supplied

Yes

Beam Distance

830m

Battery Size

2600 mAh

Standards/Approvals

RoHS

Depth

140mm

Weight

872g

Length

140mm

Colour

Black, Yellow

Head Diameter

67mm

LED Luminosity

890

Battery Capacity

2600mAh

Wireless Charging

No

COO (Country of Origin):
CN
The Nightsearcher Rechargeable ATEX Searchlight is a highly robust SafATEX Sigma RSL1000 search light with a neoprene rubberised cover for additional protection. Compact in size for ease use in confined spaces.

Digital battery status indicator with real time display

Ergonomic handle for easy light mode operation

Compact size for easy of use in confined spaces and transportation

Supplied with shoulder strap and AC charger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy