Nightsearcher Spot and Flood Beam Torch Black Rechargeable 1000 lm, 133 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
333-719
Mfr. Part No.:
NSEXPLORER-CX1000
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Torch

Battery Type

Lithium

Rechargeable

Yes

Plug Type

USB Type C

Housing Material

Anodised Aluminium

Lamp Type

Spot and Flood Beam

Luminous Flux

1000lm

IP Rating

IP67

Hazardous Area Certification

No

Run Time

2.5 → 50 h

Beam Type

Spot

Battery Supplied

Yes

Beam Distance

600m

Water Resistant

Yes

Weight

149g

Length

133mm

Depth

133mm

Width

133mm

Standards/Approvals

RoHS

Colour

Black

Head Diameter

30mm

Battery Capacity

2600mAh

Wireless Charging

No

LED Luminosity

1000

COO (Country of Origin):
CN

Nightsearcher Explorer CX 1000, 1000 Lumens, Professional Rechargeable Flashight, Tactical button, IP67


The Nightsearcher Rechargeable Tactical LED Flashlight with a 1000 lumen output. It boast a 600 metre spot beam and 6 light modes, including Strobe and SOS. It has a battery status and charging indicator through switch so you know the power levels at all times. With a secure grip and type III anodised aluminium housing, it is impact resistant to 1.5 metres.

Powerful long spot beam

2.5 to 50 hours runtime

Battery status and charging

Knurled grip

IPX7 rating

Impact resistant to 1.5 metres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy