Nightsearcher ATEX Flash Light Torch Black, Yellow 235 lm, 184 mm

Subtotal (1 unit)*

$158.75

(exc. GST)

$174.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.75

*price indicative

RS Stock No.:
216-677
Mfr. Part No.:
SA-SIGMA-ZOOM
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Torch

Rechargeable

No

Lamp Type

Flash Light

Luminous Flux

235lm

Hazardous Area Certification

ATEX

Length

184mm

Standards/Approvals

No

Colour

Black, Yellow

LED Luminosity

235

COO (Country of Origin):
CN
The Nightsearcher ATEX Zoom Flashlight is an ATEX certified flashlight that is fully Gas Zone 0 compliant. The Sigma Zoom features an adjustable bezel to switch between a spot and flood beam giving greater light coverage across a hazardous environment.

ATEX Zone 0 gas compliant

Mining approved

Adjustable head for spot to flood beam

Flashing mode ideal for signalling

Rubberised head and grip for durability

Safety lock to prevent accidental operation

Gas pressure release valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy