GearWrench Plastic Tool Tray, W 11in, L 16 in, H 30 mm
- RS Stock No.:
- 272-6299
- Mfr. Part No.:
- 83117
- Brand:
- GearWrench
Subtotal (1 unit)*
$47.00
(exc. GST)
$51.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.00 |
*price indicative
- RS Stock No.:
- 272-6299
- Mfr. Part No.:
- 83117
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Weight | 500g | |
| Width | 11in | |
| Length | 16in | |
| Height | 30mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Material Plastic | ||
Product Type Tool Tray | ||
Weight 500g | ||
Width 11in | ||
Length 16in | ||
Height 30mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench universal tool and parts tray that has specifically built to fit most tool box drawers and sturdily constructed of durable plastic, this organizer has 10 compartments of various sizes. These hold wrenches, ratchets, sockets, nuts, bolts an
Limited Lifetime Warranty
Comes in a molten orange colour
- RS Stock No. 0329817
- Mfr. Part No. FF1E1011
Each
$567.49
- RS Stock No. 2356511
- Mfr. Part No. PL.58
Each
$169.95
Related links
- RS PRO Stainless Steel Tool Tray L 250 mm, H 30 mm
- SAM ABS Tool Tray L 405 mm, H 40 mm
- Facom Plastic Tool Tray H 40 mm
- Facom Plastic Tool Tray L 685 mm, H 125 mm
- Facom Plastic Tool Tray L 410 mm, H 55 mm
- Facom Plastic Tool Tray L 210 mm, H 59 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 385 mm, H 65 mm












