Bahco Tool Tray, W 181mm, L 445 mm, H 45 mm
- RS Stock No.:
- 329-782
- Mfr. Part No.:
- FF1E2204
- Brand:
- Bahco
Subtotal (1 unit)*
$910.58
(exc. GST)
$1,001.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $910.58 |
*price indicative
- RS Stock No.:
- 329-782
- Mfr. Part No.:
- FF1E2204
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.2kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 45mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.2kg | ||
Width 181mm | ||
Length 445mm | ||
Height 45mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch Socket and Round Head Ratchet Set includes 15 pieces designed for durability and precision. It features 8160-5 extension bar 1/2 inch 125 mm, 8160-10 extension bar 1/2 inch 250 mm, 8166 1/2 inch universal joint, and 7800DZ-1/2 1/2 inch socket bi-hex 1/2 inch.
8150RN-1/2 round head reversible ratchet 1/2 inch
Foam available with laser marked
