Facom Plastic Tool Tray, W 165mm, L 385 mm, H 65 mm

Subtotal (1 unit)*

$63.21

(exc. GST)

$69.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.21

*price indicative

RS Stock No.:
235-6612
Mfr. Part No.:
PM.13J10A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Plastic

Product Type

Tool Tray

Weight

1.9kg

Width

165mm

Length

385mm

Height

65mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facoms foam plastic tray for 13.J10.

Foam type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy