Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- RS Stock No.:
- 428-665
- Mfr. Part No.:
- ZT60090800000
- Brand:
- Gard Plasticases
Subtotal (1 unit)*
$75.71
(exc. GST)
$83.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.71 |
*price indicative
- RS Stock No.:
- 428-665
- Mfr. Part No.:
- ZT60090800000
- Brand:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 130mm | |
| Series | COF | |
| Internal Width | 310mm | |
| Internal Depth | 441mm | |
| Waterproof | Yes | |
| External Height | 140mm | |
| External Depth | 460mm | |
| External Width | 387mm | |
| Finish | Matt, Opaque Black | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 130mm | ||
Series COF | ||
Internal Width 310mm | ||
Internal Depth 441mm | ||
Waterproof Yes | ||
External Height 140mm | ||
External Depth 460mm | ||
External Width 387mm | ||
Finish Matt, Opaque Black | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Gard Plasticases Suitcase with a large interior volume and high resistance. Customize by combining shell and clasp colors to match your visual identity. Also available in transparent. Ideal for presenting industrial and medical products or as a kit and made up of Polypropylene.
Recyclable
Resistant to shocks
Washable Resistant to major chemicals
Related links
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 351 mm 354 mm 108 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 308 mm 512 mm 212 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 74 mm 201 mm 32 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 315 mm 354 mm 108 mm
