Bahco, 24 mm Jaw Capacity Adjustable Spanner, 205mm Overall, Insulated Handle VDE/1000V Approved

Subtotal (1 unit)*

$118.05

(exc. GST)

$129.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.05

*price indicative

RS Stock No.:
688-0237
Mfr. Part No.:
8071V
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Jaw Capacity

24 mm

Wrench Type

Adjustable Spanner

Non-Sparking

No

Overall Length

205mm

Handle Type

Insulated

Finish

Chrome

VDE/1000V Approved

Yes

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Wrench, 24mm Jaw Capacity, 205mm Overall Length - 8071V


This adjustable spanner is designed for precision and ease of use, making it an essential tool for professionals in automation, electronics, and electrical engineering. With a jaw capacity of 24mm, it accommodates a wide variety of nuts and bolts, and its insulated handle ensures safe operation in high-voltage environments.

Features & Benefits


• Chrome finish enhances durability and resistance to corrosion

• VDE certified, meeting high safety standards

• Adjustable design allows for versatility in different applications

• Compact length allows for easy handling in tight spaces

Applications


• Tightening and loosening bolts in electrical installations

• Assembly work requiring high-voltage tools

• Mechanical repairs and maintenance tasks

What makes the insulated handle important for usage?


The insulated handle protects against electric shocks, providing safety for high-voltage applications and allowing users to work confidently.

How should I maintain the wrench to prolong its lifespan?


Regular cleaning after use is recommended, along with checking for signs of wear. Storing in a dry location will also help maintain its condition.

Is this spanner suitable for professional and home use?


It is designed for professional use but is user-friendly enough for home mechanics and DIY enthusiasts.

How does the chrome finish benefit the tool?


The chrome finish offers resistance to corrosion and wear, thereby enhancing durability and maintaining the tool's appearance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy