Bahco Tool Tray, W 181mm, L 445 mm, H 36 mm
- RS Stock No.:
- 329-740
- Mfr. Part No.:
- FF1E5004
- Brand:
- Bahco
Subtotal (1 unit)*
$560.94
(exc. GST)
$617.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.94 |
*price indicative
- RS Stock No.:
- 329-740
- Mfr. Part No.:
- FF1E5004
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.1kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 36mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.1kg | ||
Width 181mm | ||
Length 445mm | ||
Height 36mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 foam inlay hammer punch impact driver set includes 35 pieces designed for precision and durability. It features the 481-400 German DIN hammer 400 mm and the 3734S/6 drift punch set with 6 pieces.
7865 impact driver bit set
Foam available with laser marked
