Bahco Tool Tray, W 181mm, L 445 mm, H 38 mm

Subtotal (1 unit)*

$1,742.02

(exc. GST)

$1,916.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,742.02

*price indicative

RS Stock No.:
329-818
Mfr. Part No.:
FF1E2001
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

790g

Width

181mm

Length

445mm

Height

38mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay 1/4 inch Socket and Pear Head Ratchet Set includes 37 pieces featuring the 6954 sliding T-handle 1/4 inch, 6956 spinner handle 1/4 inch, 6960 extension bar 1/4 inch 50 mm, 6966 universal joint 1/4 inch 35 mm and 6700SM-10 socket hex 1/4 inch 10 mm.

Pear shape reversible ratchet, slim head 1/4 inch 130 mm

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy