Subtotal (1 unit)*
$95.38
(exc. GST)
$104.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.38 |
*price indicative
- RS Stock No.:
- 270-9744
- Mfr. Part No.:
- PL-106
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wall Mount Tool Panel | |
| Tool Storage Type | Tool Rack | |
| Number of Slots | 14 | |
| Material | Metal | |
| Wall Mount | Yes | |
| Height | 35mm | |
| Width | 50mm | |
| Length | 420mm | |
| Standards/Approvals | No | |
| Contents | Wall Mounted Rack | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wall Mount Tool Panel | ||
Tool Storage Type Tool Rack | ||
Number of Slots 14 | ||
Material Metal | ||
Wall Mount Yes | ||
Height 35mm | ||
Width 50mm | ||
Length 420mm | ||
Standards/Approvals No | ||
Contents Wall Mounted Rack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM wall-mounted rack in plate supplying 14 stowage box for all screwdrivers models. The length of product is 155 mm, width is 50 mm and height is 35 mm.
Epoxy paint lagging
