Subtotal (1 unit)*
$5.95
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.95 |
*price indicative
- RS Stock No.:
- 224-2775
- Mfr. Part No.:
- RK-30
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Socket Rack | |
| Product Type | Tool Rack | |
| Standards/Approvals | No | |
| Length | 300mm | |
| Contents | Socket Rack | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Socket Rack | ||
Product Type Tool Rack | ||
Standards/Approvals No | ||
Length 300mm | ||
Contents Socket Rack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM rack for sockets has adaptation with CLR-10 clips, CLJ-10 or CLS-10 depending on the desired training square.
Length is 300 mm
