SAM Foam Tool Rack

Subtotal (1 unit)*

$99.72

(exc. GST)

$109.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.72

*price indicative

RS Stock No.:
283-0012
Mfr. Part No.:
MOD-71
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Rack

Tool Storage Type

Tool Rack

Material

Foam

Height

40mm

Width

407mm

Length

180mm

Standards/Approvals

No

Contents

Circlips Pliers

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Empty module is designed for storing 4 circlips pliers.

Circlip empty foam module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy