Bott Steel Wall Mount Tool Panel
- RS Stock No.:
- 175-546
- Mfr. Part No.:
- 14035042.11
- Brand:
- Bott
Subtotal (1 unit)*
$2,879.67
(exc. GST)
$3,167.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,879.67 |
*price indicative
- RS Stock No.:
- 175-546
- Mfr. Part No.:
- 14035042.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Mount Tool Panel | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 1.845m | |
| Width | 994mm | |
| Standards/Approvals | RoHS | |
| Contents | 6 Panels | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Mount Tool Panel | ||
Material Steel | ||
Wall Mount Yes | ||
Height 1.845m | ||
Width 994mm | ||
Standards/Approvals RoHS | ||
Contents 6 Panels | ||
- COO (Country of Origin):
- GB
The Bott Perfo Wall 1.0M 6 Panel Double Sided Starter Kit is a highly efficient and versatile storage solution, available in two color options: RAL 7035 Light Grey and RAL 5010 Gentian Blue. With dimensions of 1000mm x 650mm x 1845mm.
Powder coated finish
Made of sheet steel
Related links
- Bott Sheet Steel Wall Mount Tool Panel
- Bott Steel Wall Mount Tool Panel
- Bahco Steel Wall Mount Tool Panel
- RS PRO Steel Wall Mount Tool Panel
- Raaco Steel Wall Mount Tool Panel
- Raaco Galvanised Steel Wall Mount Tool Panel
- Raaco Steel Polypropylene Wall Mount Tool Panel
- Bott Sheet Steel Wall Panel Tool Holder












