Ergodyne S Belt Ring, 2.7 kg Tool Trap
- RS Stock No.:
- 151-2955
- Mfr. Part No.:
- E3780S
- Brand:
- Ergodyne
Subtotal (1 unit)*
$55.10
(exc. GST)
$60.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.10 |
*price indicative
- RS Stock No.:
- 151-2955
- Mfr. Part No.:
- E3780S
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Belt Ring | |
| Weight Capacity | 2.7kg | |
| Sub Type | Tool Trap | |
| Size | S | |
| Height Safe | Yes | |
| Anchorage End Connection | Carabiner | |
| Tool End Connection | Carabiner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Belt Ring | ||
Weight Capacity 2.7kg | ||
Sub Type Tool Trap | ||
Size S | ||
Height Safe Yes | ||
Anchorage End Connection Carabiner | ||
Tool End Connection Carabiner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Power Tool Trap™ securely wraps around the battery portion of drills, impact drivers and other cordless power tools. D-Ring connection point attaches to a lanyard to prevent drops.
1000D nylon with water resistant backing
Two hook and loop straps secure battery boot to drill battery for safe and easy tethering
Nickel-plated cast iron D-Ring
Maximum safe working capacity: 6 lbs. (2.7 kg)
Third party tested using a 2:1 safety factor
Small fits cordless power tool batteries up to: 3.5in L x 2.75in W x 2.5in H (9cm x 7cm x 6.5cm)
Large fits cordless power tool batteries up to: 5in L x 3.5in W x 3.5in H (12.5cm x 9cm x 9cm)
Patented design.
Related links
- Ergodyne L Belt Ring, 2.7 kg
- Facom 50 mm Elastic Belt Ring, 2.7 kg Wrist Strap
- Ergodyne S Nylon Belt Ring, 0.9 kg
- Facom 14 to 32 mm Heat Shrink Sheath with Metal D-Ring Belt Ring, 4.4 kg Tool Tether
- Facom 9 to 19 mm Belt Ring, 2.2 kg Tool Tether
- Ergodyne Polyester Belt Ring, 0.9 kg
- Ergodyne Stainless Steel Belt Ring, 1.4 kg Wrist
- Facom Stainless Steel Belt Ring, 4 kg Tether Ring
