Ergodyne Stainless Steel Belt Ring, 1.4 kg Wrist

Subtotal (1 unit)*

$39.83

(exc. GST)

$43.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.83

*price indicative

RS Stock No.:
151-2979
Mfr. Part No.:
E3114
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Product Type

Belt Ring

Sub Type

Wrist

Weight Capacity

1.4kg

Material

Stainless Steel

Height Safe

Yes

Tool End Connection

Carabiner

Standards/Approvals

ANSI/ISEA 121

RoHS Status: Exempt

COO (Country of Origin):
CN
Pull-On wrist lanyard with carabiner connection tethers tools limiting the distance of a dropped tool and reduces snag hazards.

Elastic maintains snug fit

Pull-on design is easy to take on and off

One size fits all

Stainless steel (#304) carabiner for easy tool attachment

Patented design

Maximum safe working capacity: 3 lbs. (1.4 kg)

Third party tested using a 2:1 safety factor

Telecommunications

Municipalities

Construction

Utilities

Wind Energy

Oil & Gas

Power Generation

Transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy