Facom 9 → 19 mm Belt Ring, 2.2 kg Tool Tether
- RS Stock No.:
- 146-8758
- Mfr. Part No.:
- SLS.G19
- Brand:
- Facom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-8758
- Mfr. Part No.:
- SLS.G19
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Tool Tether | |
| Product Type | Belt Ring | |
| Weight Capacity | 2.2kg | |
| Size | 9 → 19 mm | |
| Height Safe | Yes | |
| Length | 36mm | |
| Diameter | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Tool Tether | ||
Product Type Belt Ring | ||
Weight Capacity 2.2kg | ||
Size 9 → 19 mm | ||
Height Safe Yes | ||
Length 36mm | ||
Diameter 19mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Shrink tubing fitted with a strap and a shaped metal ring "D"
Adhesive lined
Excellent adhesion on most substrates
Related links
- Facom 14 to 32 mm Heat Shrink Sheath with Metal D-Ring Belt Ring, 4.4 kg Tool Tether
- Securikey 1066 mm Tool Lanyard, 0.45 kg Tool Tether
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Never Let Go S Polyester 1 kg Tool Tether
- Never Let Go L Polyester 3 kg Tool Tether
- Petzl 120 cm Aluminium Tool Lanyard, 5 kg Tool Tether
- Never Let Go 60 x 12 mm Steel Tool Lanyard, 1 kg Tool Tether
- Petzl 120 cm Thermoplastic Polyurethane Tool Lanyard, 5 kg Tool Tether
