Ergodyne Polyester Belt Ring, 900 g
- RS Stock No.:
- 151-2957
- Mfr. Part No.:
- E3770
- Brand:
- Ergodyne
Subtotal (1 unit)*
$54.28
(exc. GST)
$59.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.28 |
*price indicative
- RS Stock No.:
- 151-2957
- Mfr. Part No.:
- E3770
- Brand:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Weight Capacity | 900g | |
| Product Type | Belt Ring | |
| Material | Polyester | |
| Height Safe | Yes | |
| Standards/Approvals | ANSI/ISEA 121 | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Weight Capacity 900g | ||
Product Type Belt Ring | ||
Material Polyester | ||
Height Safe Yes | ||
Standards/Approvals ANSI/ISEA 121 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tape Measure Trap securely wraps around most standard tape measures. D-Ring connection point attaches to a lanyard to prevent drops.
1200D and 600D polyester main material
Hook and loop straps secure tape measure inside trap for safe and easy tethering
Zinc-plated cast alloy D-Ring
Stainless steel belt clip
Maximum safe working capacity: 2 lbs. (0.9 kg)
Third party tested using a 2:1 safety factor
Patented design.
Related links
- Ergodyne S Nylon Belt Ring, 0.9 kg
- Never Let Go 13 x 2.5 cm Polyester Webbing Belt Ring, 3 kg Tether Ring
- Ergodyne XL Polyester Tool Lanyard, 0.9 kg
- Ergodyne Elastic 0.9 kg
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne L Belt Ring, 2.7 kg
- Ergodyne S Belt Ring, 2.7 kg Tool Trap
- Ergodyne Stainless Steel Belt Ring, 1.4 kg Wrist












