Facom 14 → 32 mm Heat Shrink Sheath with Metal D-Ring Belt Ring, 4.4 kg Tool Tether

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$226.53

(exc. GST)

$249.18

(inc. GST)

RS Stock No.:
146-8759
Mfr. Part No.:
SLS.G32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Weight Capacity

4.4kg

Product Type

Belt Ring

Sub Type

Tool Tether

Material

Heat Shrink Sheath with Metal D-Ring

Size

14 → 32 mm

Height Safe

Yes

Diameter

32mm

Standards/Approvals

No

Length

45mm

RoHS Status: Exempt

COO (Country of Origin):
US
Shrink tubing fitted with a strap and a shaped metal ring "D"

Adhesive lined

Excellent adhesion on most substrates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy