Teng Tools 37 Piece Tool Kit with Portable storage box
- RS Stock No.:
- 809-733
- Mfr. Part No.:
- TC-6T02
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,962.95
(exc. GST)
$2,159.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,962.95 |
*price indicative
- RS Stock No.:
- 809-733
- Mfr. Part No.:
- TC-6T02
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Kit Contents | pliers | |
| Number of Pieces | 37 | |
| Storage Type | Portable storage box | |
| Standards/Approvals | 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Kit Contents pliers | ||
Number of Pieces 37 | ||
Storage Type Portable storage box | ||
Standards/Approvals 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools mechanics tool kit is designed for professionals and enthusiasts alike, featuring 37 essential pieces for various mechanical tasks. Its thoughtful design ensures ease of use and organisation for effective performance.
Includes pliers, screwdrivers, and a socket set for versatility in applications
Insulated tools enable safe working up to 1,000 volts
Tools are organised in TT modules for easy visibility and accessibility
Packed in a protective case with non-slip feet to prevent sliding
Related links
- Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 29 Piece Tool Kit with Portable storage box
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 37-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools Tool Box for use with TengTools TC540 cantilever tool box
- Tool Boxes
