Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- RS Stock No.:
- 809-738
- Mfr. Part No.:
- TC-6TE06
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,283.67
(exc. GST)
$2,512.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,283.67 |
*price indicative
- RS Stock No.:
- 809-738
- Mfr. Part No.:
- TC-6TE06
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | sockets from 8mm to 20 mm | |
| Number of Pieces | 39 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Portable storage box | |
| Standards/Approvals | 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents sockets from 8mm to 20 mm | ||
Number of Pieces 39 | ||
VDE/1000V Approved Yes | ||
Storage Type Portable storage box | ||
Standards/Approvals 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools electrician tool kit provides a comprehensive solution for professionals, featuring 39 essential pieces designed for various electrical tasks with precision and safety in mind.
Includes sockets from 8mm to 20mm for versatile applications
Equipped with a torque screwdriver featuring interchangeable blades
Tools are securely held in place using pre-cut high-density EVA foam
The kit is insulated for safety during live working up to 1,000 volts
Supplied in a robust carrying case for durability and easy transport
Related links
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 39 Piece Tool Kit Socket Set with Case
- Teng Tools 52 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Crescent 101 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- Facom 147 Piece Industrial Maintenance Kit Tool Kit with Box VDE/1000V Approved
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved
- Wera 35 Piece Maintenance Kit Tool Kit with Box VDE/1000V Approved
