Facom 7 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 234-9529
- Mfr. Part No.:
- JET.7NM3APF
- Brand:
- Facom
Subtotal (1 unit)*
$2,921.80
(exc. GST)
$3,213.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,921.80 |
*price indicative
- RS Stock No.:
- 234-9529
- Mfr. Part No.:
- JET.7NM3APF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 814mm | |
| Width | 60mm | |
| Colour | Black | |
| Height | 1.005m | |
| Sub Type | Trolley | |
| Load Capacity | 155kg | |
| Weight | 106kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Material Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 814mm | ||
Width 60mm | ||
Colour Black | ||
Height 1.005m | ||
Sub Type Trolley | ||
Load Capacity 155kg | ||
Weight 106kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom trolley for JET tools with 7 drawers. It is of black colour. Exterior dimensions are of length of 774 mm, depth of 546 mm and height of 971 mm.
Contains swivel wheels which makes it portable and more easier to handle
- RS Stock No. 2349525
- Mfr. Part No. JET.6M3APF
Each
$2,827.37
- RS Stock No. 2349526
- Mfr. Part No. JET.6M4APF
Each
$3,145.33
- RS Stock No. 0323862
- Mfr. Part No. TSW37R7
Each
$4,048.08
Related links
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 8 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 7 Drawer Wheeled Roller Cabinet, Steel
- GearWrench 10 Drawer Wheeled Roller Cabinet, Steel












