Facom 7 Drawer Wheeled Roller Cabinet, Polypropylene with Fiber
- RS Stock No.:
- 268-6847
- Mfr. Part No.:
- ROLL.7M3APF
- Brand:
- Facom
Subtotal (1 unit)*
$2,423.02
(exc. GST)
$2,665.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,423.02 |
*price indicative
- RS Stock No.:
- 268-6847
- Mfr. Part No.:
- ROLL.7M3APF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Material | Polypropylene with Fiber | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 779mm | |
| Width | 515mm | |
| Colour | Black, Red | |
| Height | 972mm | |
| Load Capacity | 30kg | |
| Weight | 56kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Material Polypropylene with Fiber | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 779mm | ||
Width 515mm | ||
Colour Black, Red | ||
Height 972mm | ||
Load Capacity 30kg | ||
Weight 56kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Roller Cabinet, 421mm Height, 25kg Load Capacity - ROLL.7M3APF
This roller cabinet is a Compact wheeled storage solution designed for workshop environments, offering organised tool storage for technicians across electrical, electronics, mechanical and automation sectors. It combines a polypropylene-reinforced worktop with multiple drawers arranged for quick access and mobility, available in contrasting red and black finishes to suit different workshop layouts.
Features & Benefits
• Seven drawers arranged to separate small and large tools
• Drawers support 20/25/30 kg for heavy tool loads
• Static load resistance up to 800kg for stacked storage
• Dedicated screwdriver slots on worktop for fast access
• Worktop resistant to impacts and chemicals for harsh use
• Drawers support 20/25/30 kg for heavy tool loads
• Static load resistance up to 800kg for stacked storage
• Dedicated screwdriver slots on worktop for fast access
• Worktop resistant to impacts and chemicals for harsh use
**Applications**
• Suitable for mobile maintenance teams in automation plants
• Ideal for vehicle and equipment service bays in mechanical workshops
• Used for organised component storage in electronics assembly areas
• Can be used for on-site electrical maintenance and diagnostics
• Ideal for vehicle and equipment service bays in mechanical workshops
• Used for organised component storage in electronics assembly areas
• Can be used for on-site electrical maintenance and diagnostics
How is the unit moved safely across a workshop floor?
It rides on four 125mm wheels, two of which swivel and two fixed, enabling controlled steering and stability while transporting tools.
What drawer configurations are provided to separate tool types?
The seven-drawer layout includes multiple shallow drawers for small parts, mid-height drawers for hand tools, and a deep drawer to accommodate bulkier items.
What features help maintain a Durable workspace surface?
The worktop is MADE from polypropylene with Fibre reinforcement, providing impact and chemical resistance Plus integrated slots for three screwdrivers.
How Compact is this unit for constrained spaces?
The cabinet has a low overall profile with a narrow footprint and a height intended for small garage and bench-adjacent installations, suitable where floor space is limited.
Related links
- Facom 7 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- Stanley 7 Drawer Wheeled Roller Cabinet Metal
- GearWrench 7 Drawer Wheeled Roller Cabinet
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 7 Drawer Wheeled Roller Cabinet, Steel
