Facom 249 Piece Tool Kit Tool Kit
- RS Stock No.:
- 659-529
- Mfr. Part No.:
- CM.XLPF
- Brand:
- Facom
Subtotal (1 unit)*
$5,844.09
(exc. GST)
$6,428.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,844.09 |
*price indicative
- RS Stock No.:
- 659-529
- Mfr. Part No.:
- CM.XLPF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 249 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 249 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Foam composition 4/3 with 4 drawers is a comprehensive tool storage set, featuring a wide range of high-quality tools for various mechanical and industrial applications. Drawer 1 includes 1/4", 3/8", and 1/2" drive sockets, ratchets, extensions, impact sockets, screwdriver sockets, and a NANO set with 38 tools. Drawer 2 contains a set of combination spanners, ultra grip ratchet wrenches, and box wrenches. Drawer 3 houses long Torx® wrenches, Allen keys, and a variety of Micro-tech® and Protwist® screwdrivers. Drawer 4 offers a selection of hammers, chisels, punches, pliers, including water pump pliers, circlip pliers, multifunctional scissors, and a flashlight.
Set is organized with custom foam inlays for easy access and secure storage of each tool
Related links
- Facom 1 Piece Automotive Tool Kit with Case
- Facom 8 Piece Automotive Tool Kit with Case
- Facom 151 Piece Automotive Tool Kit with Box
- Facom 66 Piece Automotive Tool Kit with Box
- Facom 15 Piece Automotive Tool Tool Kit with Case
- Facom 13 Piece Automotive Tool Tool Kit with Case
- Facom 13 Piece Automotive Tool Tool Kit with Plastic Case
- Facom 128 Piece Automotive Tool Tool Kit with Foam Inlay
