GearWrench 10 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 272-6308
- Mfr. Part No.:
- 83158N
- Brand:
- GearWrench
Subtotal (1 unit)*
$3,141.80
(exc. GST)
$3,455.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,141.80 |
*price indicative
- RS Stock No.:
- 272-6308
- Mfr. Part No.:
- 83158N
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Roller Cabinet | |
| Material | Steel | |
| Number of Drawers | 10 | |
| Wheeled | Yes | |
| Length | 1.346m | |
| Width | 460mm | |
| Colour | Black | |
| Height | 1.09m | |
| Sub Type | Cabinet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Roller Cabinet | ||
Material Steel | ||
Number of Drawers 10 | ||
Wheeled Yes | ||
Length 1.346m | ||
Width 460mm | ||
Colour Black | ||
Height 1.09m | ||
Sub Type Cabinet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench drawer tool trolley that has double ball bearing offers exceptional drawer load capacity of 40kg and easy slide action and that all drawers come with drawer liners.
Trigger lock drawers
Protective bumpers on corners
Related links
- GearWrench 11 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 2 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 15 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 6 Drawer Wheeled Roller Cabinet, Steel
