Facom 6 Drawer Wheeled Roller Cabinet, Steel

Subtotal (1 unit)*

$3,145.33

(exc. GST)

$3,459.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,145.33

*price indicative

RS Stock No.:
234-9528
Mfr. Part No.:
JET.6NM4APF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Steel

Product Type

Roller Cabinet

Number of Drawers

6

Wheeled

Yes

Length

1.004m

Width

60mm

Colour

Black

Height

1.005m

Sub Type

Trolley

Load Capacity

175kg

Weight

90kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom trolley for JET tools with 6 drawers. It is of black colour. Exterior dimensions are of length of 964 mm, depth of 546 mm and height of 971 mm.

Contains swivel wheels which makes it portable and more easier to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy