Facom 6 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 234-9526
- Mfr. Part No.:
- JET.6M4APF
- Brand:
- Facom
Subtotal (1 unit)*
$3,145.33
(exc. GST)
$3,459.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,145.33 |
*price indicative
- RS Stock No.:
- 234-9526
- Mfr. Part No.:
- JET.6M4APF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1.004m | |
| Width | 546mm | |
| Height | 1.005m | |
| Colour | Grey, Red | |
| Sub Type | Trolley | |
| Load Capacity | 175kg | |
| Weight | 90kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1.004m | ||
Width 546mm | ||
Height 1.005m | ||
Colour Grey, Red | ||
Sub Type Trolley | ||
Load Capacity 175kg | ||
Weight 90kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom trolley for JET tools with 6 drawers. It is of red colour. Exterior dimensions are of length 759 mm, depth of 421mm and height of 60 mm.
Contains swivel wheels which makes it portable and more easier to handle
- RS Stock No. 2349528
- Mfr. Part No. JET.6NM4APF
Each
$3,145.33
- RS Stock No. 2556087
- Mfr. Part No. JET.6NM4APOWERPF
Each
$3,087.93
- RS Stock No. 2349525
- Mfr. Part No. JET.6M3APF
Each
$2,827.37
- RS Stock No. 2349527
- Mfr. Part No. JET.6NM3APF
Each
$2,827.37
Related links
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 8 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
- RS PRO 6 Drawer Wheeled Roller Cabinet, Steel









