Teng Tools 5 Drawer Storage Unit, Steel

Subtotal (1 unit)*

$3,744.83

(exc. GST)

$4,119.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,744.83

*price indicative

RS Stock No.:
810-067
Mfr. Part No.:
TST37R5F
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Material

Steel

Product Type

Storage Unit

Number of Drawers

5

Length

455mm

Width

945mm

Height

483mm

Colour

Red

Sub Type

Tool Chest

Load Capacity

25kg

Weight

56.2kg

COO (Country of Origin):
TW
The Teng Tools tool chest is a mobile storage solution designed to enhance organisation and efficiency in professional environments. With five fully extendable drawers, it accommodates various tools while ensuring easy access and secure storage.

Five extendable drawers with a combined capacity of 125 kg

Heavy gauge steel construction with a 5-step rust prevention process

Smooth ball bearing slides for enhanced drawer functionality

EVA mats reduce tool movement and noise

Recessed side handles and rubber feet for mobility and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy