Teng Tools 10 Drawer Storage Unit, Steel
- RS Stock No.:
- 810-068
- Mfr. Part No.:
- TST53R10F
- Brand:
- Teng Tools
Subtotal (1 unit)*
$6,007.31
(exc. GST)
$6,608.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,007.31 |
*price indicative
- RS Stock No.:
- 810-068
- Mfr. Part No.:
- TST53R10F
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Storage Unit | |
| Number of Drawers | 10 | |
| Length | 455mm | |
| Width | 1.34m | |
| Colour | Red | |
| Height | 560mm | |
| Sub Type | Tool Chest | |
| Load Capacity | 40kg | |
| Weight | 84.5kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Storage Unit | ||
Number of Drawers 10 | ||
Length 455mm | ||
Width 1.34m | ||
Colour Red | ||
Height 560mm | ||
Sub Type Tool Chest | ||
Load Capacity 40kg | ||
Weight 84.5kg | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage chest is a spacious tool chest designed for professional use, offering ample organisation and ease of access to tools with its ten fully extendable drawers.
Expansive 53 inch width for extensive storage capacity
Ten extendable drawers with a 40 kg capacity each
Drawers equipped with smooth-running ball bearing slides
Constructed from heavy gauge steel, featuring a robust rust prevention process
Related links
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel












