Miller Click Torque Wrench, 3.39 Nm, 7/16 in Drive, Open End Drive
- RS Stock No.:
- 667-3869
- Mfr. Part No.:
- 36648
- Brand:
- Miller
Subtotal (1 unit)*
$141.41
(exc. GST)
$155.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.41 |
*price indicative
- RS Stock No.:
- 667-3869
- Mfr. Part No.:
- 36648
- Brand:
- Miller
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
| Brand | Miller | |
| Sub Type | Angled Head | |
| Product Type | Click Torque Wrench | |
| Torque Range | 3.39 Nm | |
| Drive Shape | Open End | |
| Drive Size | 7/16in | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Sub Type Angled Head | ||
Product Type Click Torque Wrench | ||
Torque Range 3.39 Nm | ||
Drive Shape Open End | ||
Drive Size 7/16in | ||
Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Torque Wrench TW-AH
Angled head
F connector Interface with factory preset torque setting
Audible clicking sound to indicate proper calibrated torque
High visibility yellow cushion grip body
Model number, torque inch-pounds and wrench size stamped on tool for easy identification
Wrenches work in tightening mode only
Tap port re-threader on end of tool body
Length: 165 mm
Weight: 182 g
Related links
- Miller Click Torque Wrench 11.11 mm Drive, Open End Drive
- Miller Click Torque Wrench 7/16 in Drive 165mm Overall
- Miller Click Torque Wrench 7/16 in Drive 152.4mm Overall
- Facom Click Torque Wrench 20 x 7 mm Drive, Open End Drive
- Facom Click Torque Wrench 9 x 12 Drive 185mm Overall
- Facom Click Torque Wrench 9 x 12 Drive, Open End Drive
- Facom Click Torque Wrench 30 mm Drive 725mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 625mm Overall