Teng Tools 16 Drawer Wheeled Storage Unit, Steel

Subtotal (1 unit)*

$5,363.94

(exc. GST)

$5,900.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,363.94

*price indicative

RS Stock No.:
809-460
Mfr. Part No.:
TSS26B16
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Material

Steel

Product Type

Storage Unit

Number of Drawers

16

Wheeled

Yes

Length

460mm

Width

680mm

Colour

Black

Height

1.57m

Sub Type

Storage

Load Capacity

530kg

Weight

100.4kg

COO (Country of Origin):
TW
The Teng Tools tool storage offers a versatile system with 16 fully extendable drawers designed for professional workshops.

Constructed from heavy gauge steel with a powder coat finish for durability

Includes three storage units accommodating 16 drawers with varying capacities

Features smooth running ball bearing slides and noise reducing EVA mats

Equipped with heavy-duty castors and a comfort grip handle for ease of mobility

Compatible with the TengTools Tool Control System for custom arrangements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy