Teng Tools 7 Drawer Storage Unit, ABS
- RS Stock No.:
- 810-718
- Mfr. Part No.:
- TCW907X
- Brand:
- Teng Tools
Subtotal (1 unit)*
$3,532.74
(exc. GST)
$3,886.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,532.74 |
*price indicative
- RS Stock No.:
- 810-718
- Mfr. Part No.:
- TCW907X
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | ABS | |
| Product Type | Storage Unit | |
| Number of Drawers | 7 | |
| Wheeled | No | |
| Length | 680mm | |
| Width | 680mm | |
| Colour | Red | |
| Height | 813mm | |
| Sub Type | Cabinet | |
| Load Capacity | 210kg | |
| Weight | 64.8kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material ABS | ||
Product Type Storage Unit | ||
Number of Drawers 7 | ||
Wheeled No | ||
Length 680mm | ||
Width 680mm | ||
Colour Red | ||
Height 813mm | ||
Sub Type Cabinet | ||
Load Capacity 210kg | ||
Weight 64.8kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage solution combines functionality and security in a robust roller cabinet, featuring seven soft close drawers designed for both organisation and ease of access for demanding professionals in various sectors.
Seven full-width soft close drawers enhance user convenience and accessibility
Drawers equipped with combination locks provide added security for tool storage
The cabinet accommodates various drawer sizes, suitable for both small and large items
Ball bearing slides ensure smooth and reliable opening and closing of drawers
Related links
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools Storage Unit, ABS
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 2 Drawer Storage Unit, Steel
